Subtotal (1 box of 10 units)*
Kr. 599,57
(exc. VAT)
Kr. 749,46
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 8 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 599,57 | Kr. 59,957 |
*price indicative
- RS Stock No.:
- 146-3049
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Hose Inside Diameter | 25mm | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Size A | 25 mm | |
| Connection Gender A | Male | |
| Body Material | Brass | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inside Diameter 25mm | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Size A 25 mm | ||
Connection Gender A Male | ||
Body Material Brass | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The RS PRO straight male brass hose connector has 0.98 inch hose inner diameter.
Brass body material
RS pro approved
3 years warranty
Related links
- RS PRO Hose Connector Hose Joiner 32mm ID
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Joiner 20mm ID
- RS PRO Hose Connector, Tee Hose Joiner 6mm ID
- RS PRO Hose Connector, Y Hose Joiner 6mm ID
- RS PRO Hose Connector Hose Joiner 14mm ID, 25 bar
- RS PRO Hose Connector, Y Hose Joiner 4mm ID
- RS PRO Hose Connector, Straight Hose Joiner 6mm ID