- RS Stock No.:
- 146-3100
- Mfr. Part No.:
- 64610A3
- Brand:
- Nito
5 In stock for same day dispatch
Added
Price Each
Kr. 366,03
(exc. VAT)
Kr. 457,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 366,03 |
- RS Stock No.:
- 146-3100
- Mfr. Part No.:
- 64610A3
- Brand:
- Nito
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with- stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperature
User-friendly connection and disconnection
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |