Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- RS Stock No.:
- 146-3162
- Mfr. Part No.:
- 5360AA3
- Brand:
- Nito
Subtotal (1 unit)*
Kr.79 99
(exc. VAT)
Kr.99 99
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- 9 unit(s) ready to ship
- Plus 10 unit(s) shipping from 28. juni 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 79,99 |
*price indicative
- RS Stock No.:
- 146-3162
- Mfr. Part No.:
- 5360AA3
- Brand:
- Nito
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nito | |
Hose Inner Diameter | 1/2in, 3/4in | |
Thread Size | 1/2in | |
Hose Connector Type | Hose Tail Coupling | |
Connector Gender | Male | |
Coupling Connector Direction | Straight | |
Select all | ||
---|---|---|
Brand Nito | ||
Hose Inner Diameter 1/2in, 3/4in | ||
Thread Size 1/2in | ||
Hose Connector Type Hose Tail Coupling | ||
Connector Gender Male | ||
Coupling Connector Direction Straight | ||
Related links
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector 25 bar
- Nito Hose Connector 25 bar
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector 25 bar
- Colder Products Hose Connector 4.2 bar
- Colder Products Hose Connector 8.6 bar
- Colder Products Hose Connector NPT 1/2in 1/2in ID, 4.2 bar