Subtotal (1 pack of 10 units)*
Kr. 2 893,95
(exc. VAT)
Kr. 3 617,44
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 140 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 289,395 | Kr. 2 893,95 |
*price indicative
- RS Stock No.:
- 176-2202
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Hose Inside Diameter | 7mm | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Connection Type A | Threaded | |
| Connection Size A | 6.35 mm | |
| Body Material | Stainless Steel | |
| Connection Type B | Threaded | |
| Connection Type C | Threaded | |
| Maximum Operating Pressure | 140 bar | |
| Minimum Operating Temperature | 110°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | No | |
| Series | 62340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inside Diameter 7mm | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Connection Type A Threaded | ||
Connection Size A 6.35 mm | ||
Body Material Stainless Steel | ||
Connection Type B Threaded | ||
Connection Type C Threaded | ||
Maximum Operating Pressure 140 bar | ||
Minimum Operating Temperature 110°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals No | ||
Series 62340 | ||
- COO (Country of Origin):
- IT
RS PRO Stainless-Steel Hose Connector, 1/4 in Male, 14 MPa, 140 bar
These connectors are made from 316L stainless steel, renowned for its strength and durability. This material can withstand high impacts and pressures, and its high molybdenum content ensures exceptional rust resistance. This corrosion resistance makes these connectors ideal for pressurised fluid systems, including coastal and offshore applications, thanks to their marine-grade quality.
Capable of handling pressures up to 140 bar, these connectors are suitable for the most demanding pneumatic applications. Their robust design makes them a reliable choice for various industries, including food and beverage production and medical equipment.
Features and Benefits
Applications
Related links
- RS PRO Hose Connector 7 mm ID Threaded, 140 bar
- RS PRO Hose Connector 16 mm ID Threaded, 140 bar
- RS PRO Hose Connector 10 mm ID Threaded, 140 bar
- RS PRO Hose Connector 7 mm ID, 85 bar
- RS PRO Hose Connector 7 mm ID, 150 bar
- RS PRO Hose Connector 7 mm ID, 100 bar
- RS PRO Hose Connector 6.35 mm ID Threaded, 25 bar
- RS PRO Hose Connector 10 mm ID Threaded, 100 bar