RS PRO Hose Connector 12 mm ID 1/4 in BSPT Male, 100 bar
- RS Stock No.:
- 231-2541
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
Kr. 211,30
(exc. VAT)
Kr. 264,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 260 unit(s) shipping from 13 July 2026
- Plus 340 unit(s) shipping from 13 July 2026
- Plus 400 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 21,13 | Kr. 211,30 |
*price indicative
- RS Stock No.:
- 231-2541
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 12mm | |
| Sub Type | Connector | |
| Connection Size A | 1/4 in | |
| Connection Gender A | Male | |
| Connection Type A | 1/4 in BSPT Male | |
| Body Material | Brass | |
| Maximum Operating Pressure | 100 bar | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 12mm | ||
Sub Type Connector | ||
Connection Size A 1/4 in | ||
Connection Gender A Male | ||
Connection Type A 1/4 in BSPT Male | ||
Body Material Brass | ||
Maximum Operating Pressure 100 bar | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Hose Adapter
Introducing the range of RS PRO Hose Adapters, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Hose connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Hose Connector 8 mm ID 1/4 in BSPT Male, 100 bar
- RS PRO Hose Connector 9 mm ID 1/4 in BSPT Male, 100 bar
- RS PRO Hose Connector 14 mm ID 1/2 In BSPT Male, 100 bar
- RS PRO Hose Connector 12 mm ID, 100 bar
- RS PRO Hose Connector 12 mm ID 3/8 In BSPP Male, 75 bar
- RS PRO Hose Connector 8 mm ID 1/8 In BSPT Male, 150 bar
- RS PRO Hose Connector 12 mm ID, 75 bar
- RS PRO Hose Connector 12 mm ID Hose Barb, 50 bar