RS PRO Hose Connector, BSPT 1/2in 14mm ID, 100 bar
- RS Stock No.:
- 231-2543
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)**
Kr. 406,58
(exc. VAT)
Kr. 508,22
(inc. VAT)
550 In stock for same day dispatch*
80 available from Europe for delivery within 2 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit | Per Pack** |
---|---|---|
10 + | Kr. 40,658 | Kr. 406,58 |
**price indicative
- RS Stock No.:
- 231-2543
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 14mm | |
Thread Size | 1/2in | |
Body Material | Brass | |
Connector Gender | Male | |
Thread Standard | BSPT | |
Maximum Working Pressure | 100 bar | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 14mm | ||
Thread Size 1/2in | ||
Body Material Brass | ||
Connector Gender Male | ||
Thread Standard BSPT | ||
Maximum Working Pressure 100 bar | ||
Related links
- RS PRO Hose Connector 100 bar
- RS PRO Hose Connector 100 bar
- RS PRO Hose Connector 100 bar
- RS PRO Hose Connector 150 bar
- RS PRO Hose Connector 75 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector BSPT 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar