Georg Fischer Hose Connector
- RS Stock No.:
- 279-1764
- Mfr. Part No.:
- 721960409
- Brand:
- Georg Fischer
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 88,49
(exc. VAT)
Kr. 110,61
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 62 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 88,49 |
| 5 - 9 | Kr. 85,11 |
| 10 - 24 | Kr. 83,05 |
| 25 + | Kr. 81,34 |
*price indicative
- RS Stock No.:
- 279-1764
- Mfr. Part No.:
- 721960409
- Brand:
- Georg Fischer
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
| Brand | Georg Fischer | |
| Product Type | Hose Connector | |
| Sub Type | Hose Connector | |
| Body Material | Polyvinyl Chloride Unplasticised | |
| Standards/Approvals | JIS, BS, ASTM, ISO | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Hose Connector | ||
Sub Type Hose Connector | ||
Body Material Polyvinyl Chloride Unplasticised | ||
Standards/Approvals JIS, BS, ASTM, ISO | ||
- COO (Country of Origin):
- IT
Pressure hosetail, PVC-U
Hose connector PVC-U with solvent cement spigot metric and parallel hose connection. Suitable for use in the microelectronics, water treatment, ship building and chemical processing industries
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Related links
- Georg Fischer Hose Connector
- Georg Fischer Hose Connector, BSPT 20mm
- Georg Fischer Hose Connector, BSPT 25mm
- Georg Fischer Hose Connector, BSPT 30mm
- Georg Fischer
- Georg Fischer Plastic Pipe Fitting, Straight Coupler 20 mm
- Georg Fischer Plastic Pipe Fitting, Straight Push-in Adapter 3/4 in
- Georg Fischer Flange