- RS Stock No.:
- 230-9338
- Mfr. Part No.:
- 034947
- Brand:
- TRICOFLEX
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 6 106,94
(exc. VAT)
Kr. 7 633,68
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 106,94 |
- RS Stock No.:
- 230-9338
- Mfr. Part No.:
- 034947
- Brand:
- TRICOFLEX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The TRICOFLEX SAS SPIRE ACIER flexible 30m transparent hose with metallic spiral has with soft transparent PVC wall and galvanized steel spiral. It is used in sewage, suction and delivery of slurry, transfer of chemical products, food products, liquids, powders and dust. The hose has inner diameter 40mm of and thickness of 5mm.
Highly resistant to vacuum and crushing
UV resistant wall and allows easy visual control of the fluid and identification of blockages
Smooth inner wall reduces flow losses and enables easy cleaning
UV resistant wall and allows easy visual control of the fluid and identification of blockages
Smooth inner wall reduces flow losses and enables easy cleaning
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 40mm |
Outer Diameter | 50mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 7.5 bar |
Suitable Applications | Industrial |
Standards Met | EU Food |
Series | Spire acier |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 30m |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Bend Radius | 66mm |
Inner Material | PVC |
Reinforced | Yes |
Outer Material | Steel |
Flexible | Yes |