TRICOFLEX TRICOCLAIR AL PVC, Hose Pipe, 6mm ID, 12mm OD, Clear, 25m
- RS Stock No.:
- 230-9351
- Mfr. Part No.:
- 054281
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
Kr.617 32
(exc. VAT)
Kr.771 65
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 29 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 617,32 |
*price indicative
- RS Stock No.:
- 230-9351
- Mfr. Part No.:
- 054281
- Brand:
- TRICOFLEX
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
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 6mm | |
| Outer Diameter | 12mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 22 bar | |
| Suitable Applications | Compressed Air | |
| Standards Met | EU Food | |
| Series | TRICOCLAIR AL | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +60°C | |
| Colour | Clear | |
| Length | 25m | |
| Outer Material | PVC | |
| Bend Radius | 36mm | |
| Inner Material | PVC | |
| Food Grade | Yes | |
| Peristaltic Pump Compatible | No | |
| Reinforced | Yes | |
| Flexible | Yes | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 6mm | ||
Outer Diameter 12mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 22 bar | ||
Suitable Applications Compressed Air | ||
Standards Met EU Food | ||
Series TRICOCLAIR AL | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Colour Clear | ||
Length 25m | ||
Outer Material PVC | ||
Bend Radius 36mm | ||
Inner Material PVC | ||
Food Grade Yes | ||
Peristaltic Pump Compatible No | ||
Reinforced Yes | ||
Flexible Yes | ||
- COO (Country of Origin):
- FR
The TRICOFLEX SAS TRICOCLAIR AL high performance, multipurpose reinforced, food quality hose has unique formula of the materials that provides it with flexibility, long service life, higher UV resistance and greater transparency. It is suitable for contact with food products and even alcohols up to 50 % by volume can be carried. The hose has inner diameter of 6mm and thickness of 3mm.
High resistant three layer design
Class A flexible PVC
High resistant polyester fibre reinforcement
Class A flexible PVC
High resistant polyester fibre reinforcement
Related links
- TRICOFLEX TRICOCLAIR AL PVC 12mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 8mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 15mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 38mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 10mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 13mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 20mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 50mm ID Clear, 25m