- RS Stock No.:
- 230-9363
- Mfr. Part No.:
- 116887
- Brand:
- TRICOFLEX
1 In stock for same day dispatch
11 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 996,23
(exc. VAT)
Kr. 1 245,29
(inc. VAT)
Units | Per unit |
1 + | Kr. 996,23 |
- RS Stock No.:
- 230-9363
- Mfr. Part No.:
- 116887
- Brand:
- TRICOFLEX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The TRICOFLEX JAUNE 25m flexible multilayer hose has exterior covering in ultra UV resistant PVC. This hose is made of woven polyester fibre reinforcement and two-layer smooth lining. It is suitable for watering, irrigation, water supply and delivery. This hose has inner diameter of 19mm and thickness of 3.15mm.
Highly flexible for easy handling
Excellent resistance to repeated bending, crushing and pulling as well as minor deformation under pressure
Good protection against abrasion and UV due to exterior yellow PVC covering
Excellent resistance to repeated bending, crushing and pulling as well as minor deformation under pressure
Good protection against abrasion and UV due to exterior yellow PVC covering
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 25.3mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 9 bar |
Suitable Applications | Irrigation |
Series | Tricoflex |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Yellow |
Length | 25m |
Bend Radius | 180mm |
Food Grade | No |
Flexible | Yes |
Inner Material | PVC |
Peristaltic Pump Compatible | No |
Outer Material | PVC |
Reinforced | Yes |