Login / Register to access your benefits
Recently searched

    Saint Gobain Versilic® Silicone, Flexible Tube, 8mm ID, 11mm OD, Translucent, 25m

    Subtotal (1 unit)*

    Kr.1 463 60 

    (exc. VAT)

    Kr.1 829 50 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship
    • Plus 27 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 1 463,60

    *price indicative

    RS Stock No.:
    237-3398
    Mfr. Part No.:
    760630
    Brand:
    Saint-Gobain Industrial & Consumer Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Saint-Gobain Industrial & Consumer Solutions

    Hose Pipe/Flexible Tube

    Flexible Tube

    Inner Diameter

    8mm

    Outer Diameter

    11mm

    Material

    Silicone

    Hose Pipe Action

    Peristaltic Pump, Transfer

    Maximum Working Pressure

    0.3 bar

    Suitable Applications

    Laboratory

    Standards Met

    FDA, USP Class VI

    Series

    Versilic®

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +200°C

    Colour

    Translucent

    Length

    25m

    Bend Radius

    31mm

    Reinforced

    No

    Related links