Saint Gobain Versitec® Silicone, Flexible Tubing, 5mm ID, 10mm OD, Clear, 25m
- RS Stock No.:
- 260-4413
- Mfr. Part No.:
- 761834
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)**
Kr. 1 192,65
(exc. VAT)
Kr. 1 490,81
(inc. VAT)
3 In stock for same day dispatch*
4 available from Europe for delivery within 2 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 + | Kr. 1 192,65 |
**price indicative
- RS Stock No.:
- 260-4413
- Mfr. Part No.:
- 761834
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Saint-Gobain Industrial & Consumer Solutions | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 5mm | |
Outer Diameter | 10mm | |
Material | Silicone | |
Hose Pipe Action | Peristaltic Pump, Transfer | |
Maximum Working Pressure | 0.7 bar | |
Suitable Applications | Industrial | |
Standards Met | FDA, USP Class VI | |
Series | Versitec® | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +200°C | |
Colour | Clear | |
Length | 25m | |
Select all | ||
---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5mm | ||
Outer Diameter 10mm | ||
Material Silicone | ||
Hose Pipe Action Peristaltic Pump, Transfer | ||
Maximum Working Pressure 0.7 bar | ||
Suitable Applications Industrial | ||
Standards Met FDA, USP Class VI | ||
Series Versitec® | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +200°C | ||
Colour Clear | ||
Length 25m | ||
Related links
- Saint Gobain Versitec® Silicone 5mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 5mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 6mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 10mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 8mm ID Clear, 25m