RS PRO Silicone, Flexible Tubing, 7mm ID, 10mm OD, Translucent, 2m
- RS Stock No.:
- 273-2542
- Brand:
- RS PRO
Subtotal (1 unit)**
Kr. 268,38
(exc. VAT)
Kr. 335,48
(inc. VAT)
45 In stock for same day dispatch*
14 available from Europe for delivery within 2 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 268,38 |
**price indicative
- RS Stock No.:
- 273-2542
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 7mm | |
Outer Diameter | 10mm | |
Material | Silicone | |
Hose Pipe Action | Peristaltic Pump, Transfer | |
Suitable Applications | Biopharmaceutical, Chemical, Food & Beverage, Medical | |
Standards Met | BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +200°C | |
Colour | Translucent | |
Length | 2m | |
Food Grade | Yes | |
Peristaltic Pump Compatible | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material Silicone | ||
Hose Pipe Action Peristaltic Pump, Transfer | ||
Suitable Applications Biopharmaceutical, Chemical, Food & Beverage, Medical | ||
Standards Met BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +200°C | ||
Colour Translucent | ||
Length 2m | ||
Food Grade Yes | ||
Peristaltic Pump Compatible Yes | ||
Related links
- RS PRO Silicone 7mm ID Translucent, 2m
- Saint Gobain Versilon™ GA Natural Rubber 7mm ID Brown, 25m
- RS PRO Silicone 4mm ID Translucent, 2m
- RS PRO Silicone 6mm ID Translucent, 2m
- RS PRO Silicone 5mm ID Translucent, 2m
- Saint Gobain Versilic® Silicone 7mm ID Translucent, 25m
- RS PRO Silicone 3mm ID Translucent, 2m
- RS PRO Silicone 10mm ID Translucent, 2m