SAM 8mm Hose Reel 15 bar 14m Length, Wall Mounting
- RS Stock No.:
- 270-9665
- Mfr. Part No.:
- ENR-A8-15
- Brand:
- SAM
Subtotal (1 unit)**
Kr. 5 222,59
(exc. VAT)
Kr. 6 528,24
(inc. VAT)
Available to back order for despatch 06.07.2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 5 222,59 |
**price indicative
- RS Stock No.:
- 270-9665
- Mfr. Part No.:
- ENR-A8-15
- Brand:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Hose Inner Diameter | 8mm | |
Hose Included | Yes | |
Hose Length | 14m | |
Maximum Working Pressure | 15 bar | |
Mounting | Wall Mounting | |
Select all | ||
---|---|---|
Brand SAM | ||
Hose Inner Diameter 8mm | ||
Hose Included Yes | ||
Hose Length 14m | ||
Maximum Working Pressure 15 bar | ||
Mounting Wall Mounting | ||
Related links
- SAM 10mm 14mm Hose Reel 20 bar 18m Length, Wall Mounting
- CEJN 1/4 in BSPT 9.5mm Hose Reel 16 bar 14m Length, Wall Mounting
- SAM Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- SAM 8mm Hose Reel 25m Length
- SAM 8mm Hose Reel 100m Length
- SAM 3/8 in 13 x 19mm Hose Reel 12 bar 15m Length, Wall Mounting
- SAM 3/8 in 10 x 15mm Hose Reel 12 bar 20m Length, Wall Mounting
- PREVOST 1 in G 19x28mm Hose Reel 10 bar 20m Length, Wall Mounting