RS PRO Bag Filter Filter, 592 x 592 x 360mm

Subtotal (1 pack of 6 units)*

Kr.4 333 512 

(exc. VAT)

Kr.5 416 89 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +Kr. 722,252Kr. 4 333,51

*price indicative

RS Stock No.:
255-1011
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Bag Filter

Nominal Dimensions

24 x 24 x 15in

Actual Dimensions

592 x 592 x 360mm

ISO 16890 Class

ISO-10-75

COO (Country of Origin):
GB
The RS Pro fire rated range of bag filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for air condition to offices, theatres, computer rooms and spray booths. The filter also consists conical stitched pockets for optimal airflow.

Dual layer media
100 percent polyester filter media
Rolled safety edge to frame
Hydrophobic media
Fire retardant

Related links