- RS Stock No.:
- 848-2444
- Mfr. Part No.:
- 27506060U
- Brand:
- Camfil Farr
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 848-2444
- Mfr. Part No.:
- 27506060U
- Brand:
- Camfil Farr
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hi Flo Bag Filters
Camfil Hi Flo glass fibre media bag filters available in a comprehensive range of sizes. The bags are conical in shape to provide the best air distribution and high dust holding capacity. Applications include air conditioning and pre-filtration.
Multi pocket bag filter.
Galvanised steel frame
Glass fibre filter media
EN779:2012 efficiency: M5, M6, F7, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC maximum in continuous service
Holding frames: Front and side access housings and frames, Type 8, Type L, and
FC Housings
Galvanised steel frame
Glass fibre filter media
EN779:2012 efficiency: M5, M6, F7, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC maximum in continuous service
Holding frames: Front and side access housings and frames, Type 8, Type L, and
FC Housings
Camfil HVAC Air Filters
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Actual Dimensions | 592 x 490 x 600mm |
Media Area | 4.5m² |
Number of Pockets | 6 |
Filter Grade | F7 |
Maximum Air Flow | 2800m³/h |
Initial Pressure Drop | 110Pa |
Final Pressure Drop | 450Pa |
Colour | Yellow |
Case Material | Galvanised Steel |
Media Material | Glass Fibre |
Actual Depth | 600mm |
Nominal Depth | 24in |
Actual Width | 490mm |
Actual Height | 592mm |
Nominal Width | 24in |
Nominal Height | 20in |
Nominal Dimensions Height x Width | 20 x 24in |