- RS Stock No.:
- 848-2463
- Mfr. Part No.:
- 2511124000/24
- Brand:
- Camfil
Discontinued product
- RS Stock No.:
- 848-2463
- Mfr. Part No.:
- 2511124000/24
- Brand:
- Camfil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Opakfil ES Bag Filters
The Camfil compact Opakfil ES high efficiency bag filters have the following advantages: robust construction, long operating life, light and robust, large surface area, incinerable and contain no matal parts. Suitable for use in air conditioning applications and for clean room pre-filtration.
High efficiency
Incinerable
ABS frame
Glass fibre paper media
Hot-melt bead separators
Polyurethane sealant
EN779:2012 filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 350 Pa)
Temperature: 70ºC maximum in continuous service
Mounting system: Front and side access housing and frames, Type 8 and FC housings
Incinerable
ABS frame
Glass fibre paper media
Hot-melt bead separators
Polyurethane sealant
EN779:2012 filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 350 Pa)
Temperature: 70ºC maximum in continuous service
Mounting system: Front and side access housing and frames, Type 8 and FC housings
Standards
EN779:2012
Camfil HVAC Air Filters
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Filter Grade | F7 |
Nominal Dimensions Height x Width | 24 x 24in |
Nominal Height | 24in |
Nominal Width | 24in |
Nominal Depth | 12in |