Camfil AeroPleat Eco Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 592 x 48mm
- RS Stock No.:
- 887-2831
- Mfr. Part No.:
- 1474.38.00
- Brand:
- Camfil
In stock for same day dispatch
Not available for next day delivery
Added
Price 1 Box of 10
Kr. 1 702,94
(exc. VAT)
Kr. 2 128,68
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 1 702,94 | Kr. 170,294 |
*price indicative |
- RS Stock No.:
- 887-2831
- Mfr. Part No.:
- 1474.38.00
- Brand:
- Camfil
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Aeropleat Eco Panel Filter
Camfil AeroPleat Eco panel filters exhibit a low pressure drop and feature robust construction for reliable operation. Applications include prefiltration for large particles and in air handling units.
Cardboard frame
Moisture resistant
Incinerable
Gravimetic filter
Rigid cardboard with diagonal stiffeners
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting sytem: Camfil universal frames assembled
Moisture resistant
Incinerable
Gravimetic filter
Rigid cardboard with diagonal stiffeners
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting sytem: Camfil universal frames assembled
Approvals
EN779:2012
ISO 16890 Class: Coarse 65%
Weight: 0,7 kg
Weight: 0,7 kg
Camfil HVAC Air Filters
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 592 x 592 x 48mm |
Actual Dimensions | 592 x 592 x 48mm |
Media Area | 1.1m² |
Filter Grade | G4 |
Maximum Air Flow | 3240m³/h |
Initial Pressure Drop | 70Pa |
Final Pressure Drop | 250Pa |
Colour | Green |
Case Material | Cardboard |
Media Material | Cotton, Synthetic Fibre |
Actual Depth | 48mm |
Nominal Height | 592mm |
Actual Height | 592mm |
Nominal Width | 592mm |
Nominal Dimensions Height x Width | 592 x 592mm |
Nominal Depth | 47mm |
Actual Width | 592mm |
Series | AeroPleat Eco |
- RS Stock No.:
- 887-2831
- Mfr. Part No.:
- 1474.38.00
- Brand:
- Camfil
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR