Elesa G 1 42mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 283-3206
- Mfr. Part No.:
- 54301
- Brand:
- Elesa
Image representative of range
Subtotal (1 unit)*
Kr.65 75
(exc. VAT)
Kr.82 19
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 103 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 65,75 |
*price indicative
- RS Stock No.:
- 283-3206
- Mfr. Part No.:
- 54301
- Brand:
- Elesa
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
| Brand | Elesa | |
| Connection Thread | G 1 | |
| Thread Size | 1in | |
| Cap Diameter | 42mm | |
| Colour | Orange | |
| Cap Material | Polyamide | |
| Finish | Semi Matte | |
| Maximum Operating Temperature | +120°C | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connection Thread G 1 | ||
Thread Size 1in | ||
Cap Diameter 42mm | ||
Colour Orange | ||
Cap Material Polyamide | ||
Finish Semi Matte | ||
Maximum Operating Temperature +120°C | ||
Thread Standard G | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IT
Elesa SFP Breather Caps with Splash Guard
Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

Related links
- Elesa G 1 42mm diameter Hydraulic Breather Cap
- Elesa G 1/2 42mm diameter Hydraulic Breather Cap
- Elesa G 3/8 42mm diameter Hydraulic Breather Cap
- Elesa G 3/4 42mm diameter Hydraulic Breather Cap
- Elesa G 1/4 31mm diameter Hydraulic Breather Cap
- Elesa G 1/2 31mm diameter Hydraulic Breather Cap
- Elesa G 1 1/2 57mm diameter Hydraulic Breather Cap
- Elesa G 1 57mm diameter Hydraulic Breather Cap