Parker Seal 38 mm OD x 800mm

Subtotal (1 unit)*

Kr. 74,70

(exc. VAT)

Kr. 93,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 74,70

*price indicative

RS Stock No.:
173-777
Mfr. Part No.:
IF3800-PSPU
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Seal

Material

Polyurethane

Chemical Resistant

No

Food Grade

No

Outside Diameter

38mm

Overall Length

800mm

RoHS Status: Exempted

COO (Country of Origin):
SE
The Parker Seal Kit is produced according to ISO Standard 16028, ensuring compatibility with other series that adhere to the same standard. These are designed to offer spill free disconnection, providing clean and efficient operation. The working temperature range is 30°C to +100°C, making them suitable for a wide variety of industrial and hydraulic applications.

PUR construction

3/8 inch body size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy