Parker Seal 45874 in OD x 13.5mm

Subtotal (1 box of 10 units)*

Kr. 828,26

(exc. VAT)

Kr. 1 035,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 828,26Kr. 82,826

*price indicative

RS Stock No.:
281-1883
Mfr. Part No.:
10FNMLS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Seal

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

45874in

Overall Length

13.5mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Seal Lok O Ring Cap with metric hex face seal fitting design provides leak free connections in applications with high pressure, vibration and impulse environments. Using the new FastSeal nut, ORFS tube connections can be made in minutes without flanging or brazing.

Flat sealing surface

Highly resistant to over torque

Prevents seal pinch during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy