Subtotal (1 bag of 5 units)*
Kr. 251,11
(exc. VAT)
Kr. 313,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 251,11 | Kr. 50,222 |
*price indicative
- RS Stock No.:
- 263-3087
- Mfr. Part No.:
- FM15LCF
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Nut | |
| Material | Stainless Steel | |
| Food Grade | No | |
| Outside Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Nut | ||
Material Stainless Steel | ||
Food Grade No | ||
Outside Diameter 15mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. Suitable for general hydraulic applications. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications. The tube outside diameter is 15 mm and connection thread is M22 x 1.5.
The tube outside diameter is 15 mm
Connection thread size is M22 x 1.5
Product series is light
Suitable for general hydraulic applications
The FM EO-2 functional nut is available with sealing NBR or sealing FKM
Material of construction is steel