Parker Nut 15 mm OD

Subtotal (1 bag of 5 units)*

Kr. 51,02

(exc. VAT)

Kr. 63,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 51,02Kr. 10,204

*price indicative

RS Stock No.:
263-3254
Mfr. Part No.:
M15LCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Nut

Product Type

Hydraulic Fitting

Material

Stainless Steel

Food Grade

No

Outside Diameter

15mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The shape is nut 24° cone end and product series is light. The tube outside diameter is 15 mm and connection thread size is M22 x 1.5. The construction material is steel. Suitable for general hydraulic applications.

Shape is nut 24° cone end

Product series is light

Tube outside diameter is 15 mm

Connection thread size is M22 x 1.5

Construction material is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy