Parker Nut 8 mm OD

Subtotal (1 unit)*

Kr. 31,00

(exc. VAT)

Kr. 38,75

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 91 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31,00

*price indicative

RS Stock No.:
263-3076
Mfr. Part No.:
FM08SCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Nut

Product Type

Hydraulic Fitting

Material

Stainless Steel

Food Grade

No

Outside Diameter

8mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. Suitable for general hydraulic applications. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications. The tube outside diameter is 8 mm and connection thread is M16 x 1.5.

The tube outside diameter is 8 mm

Connection thread size is M16 x 1.5

Product series is heavy

Suitable for general hydraulic applications

The FM EO-2 functional nut is available with sealing NBR or sealing FKM

Material of construction is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy