Parker Nut 25 mm OD

Subtotal (1 unit)*

Kr. 57,09

(exc. VAT)

Kr. 71,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 57,09

*price indicative

RS Stock No.:
263-3269
Mfr. Part No.:
M25SCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Nut

Material

Stainless Steel

Food Grade

No

Outside Diameter

25mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The shape is nut 24° cone end and product series is light. The tube outside diameter is 25 mm and connection thread size is M36 x 2.0. The construction material is steel. Suitable for general hydraulic applications.

Shape is nut 24° cone end

Product series is heavy

Tube outside diameter is 25 mm

Connection thread size is M36 x 2.0

Construction material is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy