Parker Nut 35 mm OD

Subtotal (1 unit)*

Kr. 214,84

(exc. VAT)

Kr. 268,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 214,84

*price indicative

RS Stock No.:
263-3100
Mfr. Part No.:
FM35LCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Nut

Material

Stainless Steel

Food Grade

No

Outside Diameter

35mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. Suitable for general hydraulic applications. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications. The tube outside diameter is 35 mm and connection thread is M45 x 2.0.

The tube outside diameter is 35 mm

Connection thread size is M45 x 2.0

Product series is light

Suitable for general hydraulic applications

The FM EO-2 functional nut is available with sealing NBR or sealing FKM

Material of construction is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy