Parker Blanking Plug 16 mm OD
- RS Stock No.:
- 263-3392
- Mfr. Part No.:
- VKA16CF
- Brand:
- Parker
Subtotal (1 unit)*
Kr. 24,48
(exc. VAT)
Kr. 30,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 24,48 |
*price indicative
- RS Stock No.:
- 263-3392
- Mfr. Part No.:
- VKA16CF
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Blanking Plug | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Food Grade | No | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Blanking Plug | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Food Grade No | ||
Outside Diameter 16mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Parker Plugs for Ermeto DIN high pressure hydraulic fittings main function is the safe closure of ports in hydraulic systems. This broad range of fittings is available in steel and in stainless steel. It is blanking plug for cones. Connection type is 24° DKO swivel and tube outside diameter is 16 mm.
Seal material is NBR
Blanking plug for cones
Material of construction is steel
Suitable for general hydraulic applications