Parker Male Stud 28 mm OD x 53mm
- RS Stock No.:
- 279-8370
- Mfr. Part No.:
- EGE28LRED71
- Brand:
- Parker
Subtotal (1 unit)*
Kr. 1 411,06
(exc. VAT)
Kr. 1 763,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 411,06 |
*price indicative
- RS Stock No.:
- 279-8370
- Mfr. Part No.:
- EGE28LRED71
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Male Stud | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 28mm | |
| Overall Length | 53mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Male Stud | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 28mm | ||
Overall Length 53mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker DIN male stud high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses. It is suitable for general hydraulic applications. It is applicable in agriculture, automotive, construction, Industrial manufacturing equipm
High corrosion resistance to aggressive media and environmental influences