Parker Male Stud 30 mm OD x 71mm
- RS Stock No.:
- 279-8371
- Mfr. Part No.:
- EGE30SREDCF
- Brand:
- Parker
Subtotal (1 box of 5 units)*
Kr. 1 939,54
(exc. VAT)
Kr. 2 424,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 939,54 | Kr. 387,908 |
*price indicative
- RS Stock No.:
- 279-8371
- Mfr. Part No.:
- EGE30SREDCF
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Male Stud | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 30mm | |
| Overall Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Male Stud | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 30mm | ||
Overall Length 71mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker DIN male stud high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses. It is suitable for general hydraulic applications. It is applicable in agriculture, automotive, construction, Industrial manufacturing equipm
High corrosion resistance to aggressive media and environmental influences