Parker Male Stud 10 mm OD x 39.5mm

Subtotal (1 box of 5 units)*

Kr. 2 072,80

(exc. VAT)

Kr. 2 591,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 072,80Kr. 414,56

*price indicative

RS Stock No.:
279-8360
Mfr. Part No.:
EGE10LRED71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Male Stud

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

10mm

Overall Length

39.5mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker DIN male stud high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses. It is suitable for general hydraulic applications. It is applicable in agriculture, automotive, construction, Industrial manufacturing equipm

High corrosion resistance to aggressive media and environmental influences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy