Parker Hydraulic DIN Fitting 38 mm OD x 32.5mm

Subtotal (1 box of 4 units)*

Kr. 4 293,13

(exc. VAT)

Kr. 5 366,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 4 293,13Kr. 1 073,283

*price indicative

RS Stock No.:
279-8626
Mfr. Part No.:
FORM38S71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Hydraulic DIN Fitting

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

38mm

Overall Length

32.5mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series.

High corrosion resistance to aggressive media and environmental influences

It increase the range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy