Parker Hydraulic DIN Fitting 22 mm OD x 44mm

Subtotal (1 box of 5 units)*

Kr. 2 738,96

(exc. VAT)

Kr. 3 423,70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +Kr. 2 738,96Kr. 547,792

*price indicative

RS Stock No.:
284-1731
Mfr. Part No.:
TR22/15/22LCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Hydraulic DIN Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

22mm

Overall Length

44mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker EO Tee Reducer is a crucial component in the Ermeto DIN tube to tube high pressure hydraulic tube fittings. The main function of Ermeto DIN tube to tube high pressure hydraulic tube fitting is to connect different numbers of tubes.

High corrosion resistance

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy