Parker Hydraulic DIN Fitting 15 mm OD x 36mm
- RS Stock No.:
- 284-1725
- Mfr. Part No.:
- TR15/10/15LCFX
- Brand:
- Parker
Subtotal (1 box of 20 units)*
Kr. 7 228,25
(exc. VAT)
Kr. 9 035,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 7 228,25 | Kr. 361,413 |
*price indicative
- RS Stock No.:
- 284-1725
- Mfr. Part No.:
- TR15/10/15LCFX
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hydraulic DIN Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 15mm | |
| Overall Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hydraulic DIN Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 15mm | ||
Overall Length 36mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker EO Tee Reducer is a crucial component in the Ermeto DIN tube to tube high pressure hydraulic tube fittings. The main function of Ermeto DIN tube to tube high pressure hydraulic tube fitting is to connect different numbers of tubes.
High corrosion resistance
Compliance to DIN ISO 8434
Related links
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 15 mm OD
- Parker Hydraulic DIN Fitting 22 mm OD x 44mm
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm
- Parker Hydraulic DIN Fitting 8 mm OD x 16.5mm
- Parker Hydraulic DIN Fitting 8 mm OD x 14.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
- Parker Hydraulic DIN Fitting 38 mm OD x 32.5mm