Parker Hydraulic DIN Fitting 15 mm OD
- RS Stock No.:
- 288-6325
- Mfr. Part No.:
- EGE15LR3/8EDCF
- Brand:
- Parker
Subtotal (1 box of 25 units)*
Kr. 5 008,43
(exc. VAT)
Kr. 6 260,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 5 008,43 | Kr. 200,337 |
*price indicative
- RS Stock No.:
- 288-6325
- Mfr. Part No.:
- EGE15LR3/8EDCF
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Hydraulic DIN Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hydraulic DIN Fitting | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 15mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker EO swivel connector is an Ermeto DIN male stud high pressure hydraulic tube fittings. The main function of Ermeto DIN male stud high pressure hydraulic tube fittings is to connect different numbers of tubes and hoses.
High corrosion resistance
Suitable for general hydraulic applications
Related links
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 15 mm OD x 36mm
- Parker Hydraulic DIN Fitting 22 mm OD x 44mm
- Parker Hydraulic DIN Fitting 6 mm OD
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm
- Parker Hydraulic DIN Fitting 38 mm OD x 32.5mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 8 mm OD x 16.5mm