Parker Hydraulic DIN Fitting 12 mm OD x 43mm
- RS Stock No.:
- 279-8259
- Mfr. Part No.:
- DA12LOMDCF
- Brand:
- Parker
Subtotal (1 box of 10 units)*
Kr. 2 216,04
(exc. VAT)
Kr. 2 770,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 216,04 | Kr. 221,604 |
*price indicative
- RS Stock No.:
- 279-8259
- Mfr. Part No.:
- DA12LOMDCF
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hydraulic DIN Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Overall Length | 43mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hydraulic DIN Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
Overall Length 43mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Parker EO Distance piece adapter, DIN tube to tube swivel high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses. The fittings are available in steel and stainless steel.
High corrosion resistance to aggressive media and environmental influences
Can be used in a wide range of applications
Related links
- Parker Hydraulic DIN Fitting 12 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 17.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 47mm
- Parker Hydraulic DIN Fitting 12 mm OD x 32mm
- Parker Hydraulic DIN Fitting 10 mm OD x 43mm
- Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm