Parker Hydraulic DIN Fitting 12 mm OD x 15.5mm
- RS Stock No.:
- 279-8592
- Mfr. Part No.:
- FORM12LCF
- Brand:
- Parker
Subtotal (1 box of 50 units)*
Kr. 1 799,51
(exc. VAT)
Kr. 2 249,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 799,51 | Kr. 35,99 |
*price indicative
- RS Stock No.:
- 279-8592
- Mfr. Part No.:
- FORM12LCF
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Hydraulic DIN Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Overall Length | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hydraulic DIN Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
Overall Length 15.5mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series.
High corrosion resistance to aggressive media and environmental influences
It increase the range of applications
Related links
- Parker Hydraulic DIN Fitting 12 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
- Parker Hydraulic DIN Fitting 12 mm OD x 17.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 47mm
- Parker Hydraulic DIN Fitting 12 mm OD x 32mm
- Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm