Parker Hydraulic DIN Fitting 12 mm OD x 32mm
- RS Stock No.:
- 284-1722
- Mfr. Part No.:
- TR12/08/12LCFX
- Brand:
- Parker
Subtotal (1 box of 25 units)*
Kr. 5 467,75
(exc. VAT)
Kr. 6 834,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 5 467,75 | Kr. 218,71 |
*price indicative
- RS Stock No.:
- 284-1722
- Mfr. Part No.:
- TR12/08/12LCFX
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Hydraulic DIN Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Overall Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hydraulic DIN Fitting | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
Overall Length 32mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker EO Tee Reducer is a crucial component in the Ermeto DIN tube to tube high pressure hydraulic tube fittings. The main function of Ermeto DIN tube to tube high pressure hydraulic tube fitting is to connect different numbers of tubes.
High corrosion resistance
Compliance to DIN ISO 8434
Related links
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
- Parker Hydraulic DIN Fitting 12 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 17.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 47mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 22 mm OD x 44mm