Subtotal (1 box of 5 units)*
Kr. 2 158,27
(exc. VAT)
Kr. 2 697,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 158,27 | Kr. 431,654 |
*price indicative
- RS Stock No.:
- 281-1911
- Mfr. Part No.:
- 12-10TRMLONS
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Reducer | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 17mm | |
| Overall Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Reducer | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 17mm | ||
Overall Length 20mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Parker Seal Lok O Ring face seal fitting design provides leak free connections in applications with high pressure, vibration and impulse environments. Using the new FastSeal nut, ORFS tube connections can be made in minutes without flanging or brazing.
Flat sealing surface
Highly resistant to over torque
Prevents seal pinch during assembly