Parker Reducer 12 mm OD x 41mm

Subtotal (1 box of 10 units)*

Kr. 744,97

(exc. VAT)

Kr. 931,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 744,97Kr. 74,497

*price indicative

RS Stock No.:
281-2780
Mfr. Part No.:
RED12/10LCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Reducer

Material

Steel

Chemical Resistant

Yes

Outside Diameter

12mm

Overall Length

41mm

RoHS Status: Exempted

COO (Country of Origin):
PL
The Parker Ermeto DIN tube to tube swivel high pressure hydraulic tube fitting is pre assembled with nut and EO PSR cutting ring. EO PSR fitting produce high pressure, leak free connection of tubes and components in hydraulic systems. The basic function of EO PSR is the controlled progressive bite of the EO PSR into the tube due to a unique internal geometry.

Prevents over tightening

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy