Subtotal (1 box of 5 units)*
Kr. 1 328,33
(exc. VAT)
Kr. 1 660,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 328,33 | Kr. 265,666 |
*price indicative
- RS Stock No.:
- 281-2581
- Mfr. Part No.:
- M10MA1/4K-316
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Adapter | |
| Product Type | Hydraulic Fitting | |
| Material | 316 Stainless Steel | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Adapter | ||
Product Type Hydraulic Fitting | ||
Material 316 Stainless Steel | ||
Chemical Resistant Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Parker NPT Male Adapter Tube Fitting is designed to provide reliable Leak free connections for instrumentation, process and control, and analyser applications that specify a two ferrule tube fitting connection. Manufactured to the highest quality standard.
High corrosion resistance
Provide leak free connections
Related links
- Parker Adapter
- Parker M8MSEL1/4K-316 Hydraulic Fitting Male BSP 0.25 in Hose ID
- Parker M8MSC1/4K-316 Hydraulic Fitting Male BSP 0.25 in Hose ID
- Parker M6MSC1/4K-316 Hydraulic Fitting Male BSP 0.25 in Hose ID
- Parker M10MSEL1/4K-316 Hydraulic Fitting Male R 0.25 in Hose ID
- Parker M10MSC1/4K-316 Hydraulic Fitting Male R 0.25 in Hose ID
- Parker Tube Fitting
- Parker Tube Fitting 8 mm OD