Parker Adapter

Subtotal (1 box of 10 units)*

Kr. 3 426,23

(exc. VAT)

Kr. 4 282,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 3 426,23Kr. 342,623

*price indicative

RS Stock No.:
281-2591
Mfr. Part No.:
M12MA1/2N-316
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Adapter

Material

316 Stainless Steel

Chemical Resistant

Yes

RoHS Status: Exempted

COO (Country of Origin):
GB
The Parker NPT Male Adapter Tube Fitting is designed to provide reliable Leak free connections for instrumentation, process and control, and analyser applications that specify a two ferrule tube fitting connection. Manufactured to the highest quality standard.

High corrosion resistance

Provide leak free connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy