Subtotal (1 box of 50 units)*
Kr. 763,05
(exc. VAT)
Kr. 953,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 763,05 | Kr. 15,261 |
*price indicative
- RS Stock No.:
- 282-4070
- Mfr. Part No.:
- ISA34571X
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Screw | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 101.8mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Screw | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 101.8mm | ||
RoHS Status: Exempted
The Parker EO-Tube Clamps according DIN 3015-1 for normal mechanical requirements are available in nine standard sizes. Outer tube diameter for the metric series 4 to 101.8 mm. Outer tube diameter for the inch-size series R 1/8 inch to R 3½ inch. Outer tube diameter for the imperial size series 1/4 inch to 4 inch. The clamp body is available in a round/closed version. Welding plates, rail-supports, cover plates and construction types.
Re-set capability
High tensile strength
Very high abrasion resistance
Excellent resistance to cold
Related links
- Parker Screw 101.8 mm OD
- ParkerSteel Hydraulic Pipe Clamp for 101.8 mm OD Tube, APLA5X
- ParkerSteel Hydraulic Pipe Clamp for 101.8 mm OD Tube, APKA4X
- ParkerSteel Hydraulic Pipe Clamp for 101.8 mm OD Tube, APKA0X
- ParkerStainless Steel Hydraulic Pipe Clamp for 101.8 mm OD Tube, ISA54571X
- ParkerSteel Tube Clamp for 101.8 mm OD Tube, DPA7X
- ParkerSteel Hydraulic Pipe Clamp for 101.8 mm OD Tube, APKA44571X
- ParkerSteel Hydraulic Pipe Clamp for 101.8 mm OD Tube, APKA3VZX