Parker Hydraulic DIN Fitting 28 mm OD x 47mm
- RS Stock No.:
- 284-1733
- Mfr. Part No.:
- TR28/18/28LCFX
- Brand:
- Parker
Subtotal (1 box of 5 units)*
Kr. 5 279,67
(exc. VAT)
Kr. 6 599,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 5 279,67 | Kr. 1 055,934 |
*price indicative
- RS Stock No.:
- 284-1733
- Mfr. Part No.:
- TR28/18/28LCFX
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Hydraulic DIN Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 28mm | |
| Overall Length | 47mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hydraulic DIN Fitting | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 28mm | ||
Overall Length 47mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker EO Tee Reducer is a crucial component in the Ermeto DIN tube to tube high pressure hydraulic tube fittings. The main function of Ermeto DIN tube to tube high pressure hydraulic tube fitting is to connect different numbers of tubes.
High corrosion resistance
Compliance to DIN ISO 8434
Related links
- Parker Hydraulic DIN Fitting 12 mm OD x 47mm
- Parker Hydraulic DIN Fitting 28 mm OD x 40mm
- Parker Hydraulic DIN Fitting 28 mm OD x 21mm
- Parker Hydraulic DIN Fitting 18 mm OD x 18mm
- Parker Hydraulic DIN Fitting 18 mm OD x 43.5mm
- Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm