Parker Hydraulic DIN Fitting 28 mm OD x 40mm

Subtotal (1 box of 5 units)*

Kr. 2 244,99

(exc. VAT)

Kr. 2 806,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 244,99Kr. 448,998

*price indicative

RS Stock No.:
279-8263
Mfr. Part No.:
DA28LOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Hydraulic DIN Fitting

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

28mm

Overall Length

40mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker EO Distance piece adapter, DIN tube to tube swivel high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses. The fittings are available in steel and stainless steel.

High corrosion resistance to aggressive media and environmental influences

Can be used in a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy