Parker Blanking Plug 10 mm OD x 20mm

Subtotal (1 box of 50 units)*

Kr. 1 016,22

(exc. VAT)

Kr. 1 270,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 016,22Kr. 20,324

*price indicative

RS Stock No.:
284-1747
Mfr. Part No.:
VKAM10LCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Blanking Plug

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

10mm

Overall Length

20mm

RoHS Status: Exempted

COO (Country of Origin):
PL
The Parker Blanking Plug with nut is designed specifically for Ermeto DIN high pressure hydraulic fitting. It is crafted from steel, these plugs serve a crucial role in ensuring the secure closure of ports within hydraulic systems.

High corrosion resistance

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy