Parker Nut 1 in OD

Subtotal (1 box of 20 units)*

Kr. 2 077,85

(exc. VAT)

Kr. 2 597,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 077,85Kr. 103,893

*price indicative

RS Stock No.:
287-0314
Mfr. Part No.:
16BMLS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Nut

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

1in

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker O-ring face seal fittings offer zero clearance, resistance to over torque and vibration resistance making it an ideal reusable hydraulic fitting solution across many markets. Seal-Lok tube fittings and adapters come in steel and stainless steel.

Flat sealing surface allows for zero clearance installation

Suitable for a wide range of wall thicknesses and are adaptable to inch tube, metric tube and hose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy