Parker Pipe Fittings 1 in OD

Subtotal (1 box of 10 units)*

Kr. 4 152,74

(exc. VAT)

Kr. 5 190,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 4 152,74Kr. 415,274

*price indicative

RS Stock No.:
287-0445
Mfr. Part No.:
8-8 MHN-SSHP
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Pipe Fittings

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

1in

RoHS Status: Exempted

COO (Country of Origin):
GB
The Parker high pressure pipe fitting range are designed to be used for process control connections between pipe sizes and overcomes the pressure limitations of standard industry pipe fittings. All the Parker pipe fittings are rated at 10,000 PSI, which overcomes the issue that a standard pipe fitting will have by being derated due to size and wall thickness limitations.

10,000 PSI for all shapes and sizes, no derating of pressure due to size

Pressure stamp on product avoids installation error

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy