- RS Stock No.:
- 120-867
- Mfr. Part No.:
- HF17
- Brand:
- Hi-Force
37 In stock for same day dispatch
Added
Price Each
Kr. 348,52
(exc. VAT)
Kr. 435,65
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 348,52 |
5 - 9 | Kr. 334,19 |
10 - 24 | Kr. 326,86 |
25 + | Kr. 319,63 |
- RS Stock No.:
- 120-867
- Mfr. Part No.:
- HF17
- Brand:
- Hi-Force
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Straight Nipple
3/8in-18 NPT M-M straight nipple fitting
Hose, Fittings & Accessories
A range of high quality, high pressure hydraulic fittings. Manufactured from steel, they are designed for working pressures up to 700 bar. Each fitting has 3/8 - 18 NPT threaded ports and is suitable for use with our range of high pressure hydraulic components
Specifications
Attribute | Value |
---|---|
Connector A | NPT 3/8-18 Male |
Connector A - Thread Size | 3/8-18 |
Hydraulic Fitting Type | Hydraulic Straight Threaded Adaptor |
Connector B | NPT 3/8-18 Male |
Connector B - Thread Size | 3/8-18 |
Material | Steel |
Connector A - Thread Standard | NPT |
Connector A - Gender | Male |
Connector B - Gender | Male |
Connector B - Thread Standard | NPT |
Maximum Operating Pressure | 700bar |