Parker Straight Male 37° JIC Flare to Male Metric, 10M18F82EDMXS
- RS Stock No.:
- 274-5647
- Mfr. Part No.:
- 10M18F82EDMXS
- Brand:
- Parker
Subtotal (1 unit)**
Kr. 97,99
(exc. VAT)
Kr. 122,49
(inc. VAT)
16 In stock for dispatch same day*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 97,99 |
**price indicative
- RS Stock No.:
- 274-5647
- Mfr. Part No.:
- 10M18F82EDMXS
- Brand:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connector A | Male 37° JIC Flare | |
Connector A - Thread Size | 5/8in | |
Hydraulic Fitting Type | Straight | |
Connector B | Male Metric | |
Connector B - Thread Size | M18x1.5mm | |
Material | Steel | |
Connector A - Gender | Male | |
Connector B - Gender | Male | |
Maximum Operating Pressure | 517bar | |
Select all | ||
---|---|---|
Brand Parker | ||
Connector A Male 37° JIC Flare | ||
Connector A - Thread Size 5/8in | ||
Hydraulic Fitting Type Straight | ||
Connector B Male Metric | ||
Connector B - Thread Size M18x1.5mm | ||
Material Steel | ||
Connector A - Gender Male | ||
Connector B - Gender Male | ||
Maximum Operating Pressure 517bar | ||
Related links
- Parker Straight Male 37° JIC Flare to Male Metric, 6M18F82EDMXS
- Parker Straight Male 37° JIC Flare to Male Metric, 16M27F82EDMXS
- Parker Straight Male 37° JIC Flare to Male Metric, 8M16F82EDMXS
- Parker Straight Male 37° JIC Flare to Male Metric, 4M10F82EDMXS
- Parker Straight Male 37° JIC Flare to Male Metric, 4M12F82EDMXS
- Parker Straight Male 37° JIC Flare to Male Metric, 6M16F82EDMXS
- Parker Straight Male 37° JIC Flare to Male Metric, 6M12F82EDMXS
- Parker Straight Male 37° JIC Flare to Male Metric, 16M33F82EDMXS