- RS Stock No.:
- 280-7246
- Mfr. Part No.:
- GE04LLRCFX
- Brand:
- Parker
Available to back order for despatch when stock is available
Price 1 Box of 50
Kr. 1 042,32
(exc. VAT)
Kr. 1 302,90
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 1 042,32 | Kr. 20,846 |
*price indicative |
- RS Stock No.:
- 280-7246
- Mfr. Part No.:
- GE04LLRCFX
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Parker Ermeto DIN male stud high pressure hydraulic tube fitting is to connect different numbers of tubes and hoses. This Ermeto DIN male stud high pressure hydraulic tube fitting is constructed with a steel body. With a maximum operating pressure of 100 bar.
High corrosion resistance
Compliance to DIN 3852
Compliance to DIN 3852
Specifications
Attribute | Value |
---|---|
Connector A | 24° Cone Male |
Hydraulic Fitting Type | Hydraulic Swivel |
Connector B | R 1/8 Male |
Connector B - Thread Size | 45299in |